Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F881BR273K300A | |
|---|---|
DigiKey Part Number | 399-F881BR273K300A-ND |
Manufacturer | |
Manufacturer Product Number | F881BR273K300A |
Description | CAP FILM POLYPROP RAD Y2 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F881BR273K300A Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.512" W (18.00mm x 13.00mm) |
Part Status Active | Height - Seated (Max) 0.472" (12.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 300V | Applications EMI, RFI Suppression |
Voltage Rating - DC 1000V (1kV) | Ratings Y2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F881BR273K300C | KEMET | 0 | 399-F881BR273K300C-ND | $0.57545 | Parametric Equivalent |
| F881BR273K300L | KEMET | 0 | 399-F881BR273K300LTR-ND | $0.64225 | Parametric Equivalent |
| F881BR273K300R | KEMET | 0 | 399-F881BR273K300RTB-ND | $0.65286 | Parametric Equivalent |
| F881BR273K300Z | KEMET | 0 | 399-F881BR273K300Z-ND | $0.62454 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 520 | $0.61113 | $317.79 |





