F881BR253M300Z is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.58098
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.54659
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.60613
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.58480
Datasheet
0.025 µF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F881BR253M300Z

DigiKey Part Number
399-F881BR253M300Z-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
F881BR253M300Z
Description
CAP FILM POLYPROP RAD Y2
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
0.025 µF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
F881BR253M300Z Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Box (TB)
Size / Dimension
0.709" L x 0.512" W (18.00mm x 13.00mm)
Part Status
Active
Height - Seated (Max)
0.472" (12.00mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
300V
Applications
EMI, RFI Suppression
Voltage Rating - DC
1000V (1kV)
Ratings
Y2
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F881BR253M300AKEMET0399-F881BR253M300A-ND$0.58098Parametric Equivalent
F881BR253M300CKEMET0399-F881BR253M300C-ND$0.54659Parametric Equivalent
F881BR253M300LKEMET0399-F881BR253M300LTR-ND$0.60613Parametric Equivalent
F881BR253M300RKEMET0399-F881BR253M300RTB-ND$0.58480Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Box (TB)
QuantityUnit PriceExt Price
425$0.59416$252.52
Manufacturers Standard Package