Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F881BB392M300R | |
|---|---|
DigiKey Part Number | 399-F881BB392M300RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | F881BB392M300R |
Description | CAP FILM POLYPROP RAD Y2 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 3900 pF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F881BB392M300R Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 0.709" L x 0.157" W (18.00mm x 4.00mm) |
Part Status Active | Height - Seated (Max) 0.394" (10.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 300V | Applications EMI, RFI Suppression |
Voltage Rating - DC 1000V (1kV) | Ratings Y2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F881BB392M300A | KEMET | 0 | 399-F881BB392M300A-ND | $0.26058 | Parametric Equivalent |
| F881BB392M300C | KEMET | 0 | 399-F881BB392M300C-ND | $0.23834 | Parametric Equivalent |
| F881BB392M300L | KEMET | 0 | 399-F881BB392M300LTR-ND | $0.28237 | Parametric Equivalent |
| F881BB392M300Z | KEMET | 0 | 399-F881BB392M300Z-ND | $0.26678 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.27795 | $277.95 |





