
T322B334K050AT7200 | |
|---|---|
DigiKey Part Number | 399-T322B334K050AT7200TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T322B334K050AT7200 |
Description | CAP TANT AXL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Molded Tantalum Capacitors 50 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | T322B334K050AT7200 Models |
Category | Type Molded |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case Axial |
Part Status Active | Size / Dimension 0.110" Dia x 0.290" L (2.79mm x 7.37mm) |
Capacitance | Manufacturer Size Code B |
Tolerance ±10% | Features General Purpose |
Voltage - Rated 50 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $2.06468 | $8,258.72 |

