
ELP10-2060-UNV-NC | |
|---|---|
DigiKey Part Number | 4718-ELP10-2060-UNV-NC-ND |
Manufacturer | |
Manufacturer Product Number | ELP10-2060-UNV-NC |
Description | 10W, 20-60V, EMERGENCY DRIVER, N |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 518mA 20 ~ 60V Constant Power LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hatch Lighting | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Constant Power | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 108V | |
Voltage - Input (Max) | 304.7VAC | |
Voltage - Output | 20 ~ 60V | |
Current - Output (Max) | 518mA | |
Power (Watts) | 10 W | |
Dimming | - | |
Features | Integrated Battery Backup, OCP, OVP, SCP | |
Ratings | - | |
Operating Temperature | 0°C ~ 55°C | |
Efficiency | - | |
Termination Style | Wire Leads | |
Size / Dimension | 9.45" L x 1.69" W x 1.18" H (240.0mm x 43.0mm x 30.0mm) | |
Approval Agency | cULus, FCC | |
Standard Number | - | |
Mounting Type | Chassis Mount | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $98.76000 | $98.76 |
| 12 | $81.71667 | $980.60 |
| 36 | $77.23278 | $2,780.38 |
| 108 | $73.93972 | $7,985.49 |

