Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F872BR473J480Z | |
|---|---|
DigiKey Part Number | 399-F872BR473J480Z-ND |
Manufacturer | |
Manufacturer Product Number | F872BR473J480Z |
Description | .047UF 480V |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 480V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.512" W (18.00mm x 13.00mm) |
Part Status Active | Height - Seated (Max) 0.472" (12.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 480V | Applications EMI, RFI Suppression |
Voltage Rating - DC 1000V (1kV) | Ratings X1 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F872BR473J480A | KEMET | 0 | 399-F872BR473J480A-ND | $0.63319 | Parametric Equivalent |
| F872BR473J480C | KEMET | 0 | 399-F872BR473J480C-ND | $0.59724 | Parametric Equivalent |
| F872BR473J480L | KEMET | 0 | 399-F872BR473J480LTR-ND | $0.65910 | Parametric Equivalent |
| F872BR473J480R | KEMET | 0 | 399-F872BR473J480RTB-ND | $0.66575 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 425 | $0.63708 | $270.76 |

