Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F872BB682K480R | |
|---|---|
DigiKey Part Number | 399-F872BB682K480RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | F872BB682K480R |
Description | CAP FILM POLYPROP RAD X1 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 6800 pF Film Capacitor 480V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F872BB682K480R Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 0.709" L x 0.157" W (18.00mm x 4.00mm) |
Part Status Active | Height - Seated (Max) 0.394" (10.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 480V | Applications EMI, RFI Suppression |
Voltage Rating - DC 1000V (1kV) | Ratings X1 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F872BB682K480A | KEMET | 0 | 399-F872BB682K480A-ND | $0.26149 | Parametric Equivalent |
| F872BB682K480C | KEMET | 0 | 399-F872BB682K480C-ND | $0.23923 | Parametric Equivalent |
| F872BB682K480L | KEMET | 0 | 399-F872BB682K480LTR-ND | $0.28348 | Parametric Equivalent |
| F872BB682K480Z | KEMET | 0 | 399-F872BB682K480Z-ND | $0.26389 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.27500 | $275.00 |


