F872BK473M480Z is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.44733
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.42327
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.45991
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.47508
Datasheet
0.047 µF Film Capacitor 480V 1000V (1kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F872BK473M480Z

DigiKey Part Number
399-F872BK473M480Z-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
F872BK473M480Z
Description
CAP FILM POLYPROP RAD X1
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
0.047 µF Film Capacitor 480V 1000V (1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
F872BK473M480Z Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Box (TB)
Size / Dimension
0.709" L x 0.295" W (18.00mm x 7.50mm)
Part Status
Active
Height - Seated (Max)
0.531" (13.50mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
480V
Applications
EMI, RFI Suppression
Voltage Rating - DC
1000V (1kV)
Ratings
X1
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F872BK473M480AKEMET0399-F872BK473M480A-ND$0.44733Parametric Equivalent
F872BK473M480CKEMET0399-F872BK473M480C-ND$0.42327Parametric Equivalent
F872BK473M480LKEMET0399-F872BK473M480LTR-ND$0.45991Parametric Equivalent
F872BK473M480RKEMET0399-F872BK473M480RTB-ND$0.47508Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Box (TB)
QuantityUnit PriceExt Price
748$0.45481$340.20
Manufacturers Standard Package