F872BB153K480A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.25851
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.30473
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.29555
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.28403
Datasheet
0.015 µF Film Capacitor 480V 1000V (1kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F872BB153K480A

DigiKey Part Number
399-F872BB153K480A-ND
Manufacturer
Manufacturer Product Number
F872BB153K480A
Description
CAP FILM POLYPROP RAD X1
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
0.015 µF Film Capacitor 480V 1000V (1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
F872BB153K480A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.709" L x 0.157" W (18.00mm x 4.00mm)
Part Status
Active
Height - Seated (Max)
0.394" (10.00mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
480V
Applications
EMI, RFI Suppression
Voltage Rating - DC
1000V (1kV)
Ratings
X1
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F872BB153K480CKEMET0399-F872BB153K480C-ND$0.25851Parametric Equivalent
F872BB153K480LKEMET0399-F872BB153K480LTR-ND$0.30473Parametric Equivalent
F872BB153K480RKEMET0399-F872BB153K480RTB-ND$0.29555Parametric Equivalent
F872BB153K480ZKEMET0399-F872BB153K480Z-ND$0.28403Parametric Equivalent
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
1,500$0.28171$422.56
Manufacturers Standard Package