F871BR823J330R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.53998
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.50517
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.56408
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.54231
Datasheet
0.082 µF Film Capacitor 330V 800V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F871BR823J330R

DigiKey Part Number
399-F871BR823J330RTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
F871BR823J330R
Description
.082UF 330V
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
0.082 µF Film Capacitor 330V 800V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Box (TB)
Size / Dimension
0.709" L x 0.512" W (18.00mm x 13.00mm)
Part Status
Active
Height - Seated (Max)
0.472" (12.00mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
330V
Applications
EMI, RFI Suppression
Voltage Rating - DC
800V
Ratings
X1
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F871BR823J330AKEMET0399-F871BR823J330A-ND$0.53998Parametric Equivalent
F871BR823J330CKEMET0399-F871BR823J330C-ND$0.50517Parametric Equivalent
F871BR823J330LKEMET0399-F871BR823J330LTR-ND$0.56408Parametric Equivalent
F871BR823J330ZKEMET0399-F871BR823J330Z-ND$0.54231Parametric Equivalent
Available To Order
Check Lead Time
All prices are in USD
Tape & Box (TB)
QuantityUnit PriceExt Price
560$0.53386$298.96