
F871BK104M330Z | |
|---|---|
DigiKey Part Number | 399-F871BK104M330Z-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | F871BK104M330Z |
Description | CAP FILM POLYPROP RAD X1 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 330V 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F871BK104M330Z Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 0.709" L x 0.295" W (18.00mm x 7.50mm) |
Part Status Active | Height - Seated (Max) 0.531" (13.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 330V | Applications EMI, RFI Suppression |
Voltage Rating - DC 800V | Ratings X1 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.02000 | $1.02 |
| 10 | $0.65600 | $6.56 |
| 50 | $0.51040 | $25.52 |
| 100 | $0.46570 | $46.57 |
| 748 | $0.37595 | $281.21 |
| 1,496 | $0.35508 | $531.20 |
| 2,992 | $0.33790 | $1,011.00 |
| 5,236 | $0.32628 | $1,708.40 |

