Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F871BB223K330A | |
|---|---|
DigiKey Part Number | 399-F871BB223K330A-ND |
Manufacturer | |
Manufacturer Product Number | F871BB223K330A |
Description | CAP FILM POLYPROP RAD X1 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 330V 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F871BB223K330A Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.157" W (18.00mm x 4.00mm) |
Part Status Active | Height - Seated (Max) 0.394" (10.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 330V | Applications EMI, RFI Suppression |
Voltage Rating - DC 800V | Ratings X1 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F871BB223K330C | KEMET | 0 | 399-F871BB223K330C-ND | $0.22235 | Parametric Equivalent |
| F871BB223K330L | KEMET | 0 | 399-F871BB223K330LTR-ND | $0.26540 | Parametric Equivalent |
| F871BB223K330R | KEMET | 0 | 399-F871BB223K330RTB-ND | $0.25727 | Parametric Equivalent |
| F871BB223K330Z | KEMET | 0 | 399-F871BB223K330Z-ND | $0.24653 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.24433 | $366.50 |



