F871BB153J330R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.28863
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.26452
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.31179
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.29067
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.29383
Datasheet
Image for F871BB153J330R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F871BB153J330R

DigiKey Part Number
399-F871BB153J330RTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
F871BB153J330R
Description
.015UF 330V
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
0.015 µF Film Capacitor 330V 1000V (1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Box (TB)
Size / Dimension
0.709" L x 0.157" W (18.00mm x 4.00mm)
Part Status
Active
Height - Seated (Max)
0.394" (10.00mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
330V
Applications
EMI, RFI Suppression
Voltage Rating - DC
1000V (1kV)
Ratings
X1
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F871BB153J330AKEMET0399-F871BB153J330A-ND$0.28863Parametric Equivalent
F871BB153J330CKEMET0399-F871BB153J330C-ND$0.26452Parametric Equivalent
F871BB153J330LKEMET0399-F871BB153J330LTR-ND$0.31179Parametric Equivalent
F871BB153J330ZKEMET0399-F871BB153J330Z-ND$0.29067Parametric Equivalent
F872BB153J480ZKEMET0399-F872BB153J480Z-ND$0.29383Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$0.30263$302.63
Manufacturers Standard Package