Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F861KJ223J310C | |
|---|---|
DigiKey Part Number | 399-F861KJ223J310C-ND |
Manufacturer | |
Manufacturer Product Number | F861KJ223J310C |
Description | .022UF 310V |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.394" L x 0.197" W (10.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.413" (10.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F861KJ223J310A | KEMET | 0 | 399-F861KJ223J310A-ND | $0.22951 | Parametric Equivalent |
| F861KJ223J310L | KEMET | 0 | 399-F861KJ223J310LTR-ND | $0.22770 | Parametric Equivalent |
| F861KJ223J310R | KEMET | 0 | 399-F861KJ223J310RTB-ND | $0.22093 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.21031 | $315.46 |


