
AEA12133R3M450R | |
|---|---|
DigiKey Part Number | 478-AEA12133R3M450RTR-ND - Tape & Reel (TR) 478-AEA12133R3M450RCT-ND - Cut Tape (CT) 478-AEA12133R3M450RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AEA12133R3M450R |
Description | CAP ALUM 450V POLAR |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 21 mA @ 120 Hz | |
Ripple Current @ High Frequency | 60 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | 0.512" L x 0.512" W (13.00mm x 13.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.97000 | $0.97 |
| 10 | $0.61600 | $6.16 |
| 50 | $0.47740 | $23.87 |
| 100 | $0.43490 | $43.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $0.39000 | $97.50 |
| 750 | $0.34947 | $262.10 |
| 1,250 | $0.33448 | $418.10 |

