F861BR684M310C is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.60963
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.63520
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.65161
Datasheet

Parametric Equivalent


KEMET
In Stock: 1,198
Unit Price: $1.53000
Datasheet
0.68 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F861BR684M310C

DigiKey Part Number
399-F861BR684M310C-ND
Manufacturer
Manufacturer Product Number
F861BR684M310C
Description
CAP FILM POLYPROP RAD X2
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
0.68 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
F861BR684M310C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.709" L x 0.512" W (18.00mm x 13.00mm)
Part Status
Active
Height - Seated (Max)
0.472" (12.00mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
310V
Applications
EMI, RFI Suppression
Voltage Rating - DC
630V
Ratings
X2
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F861BR684M310AKEMET0399-F861BR684M310A-ND$0.60963Parametric Equivalent
F861BR684M310LKEMET0399-F861BR684M310LTR-ND$0.63520Parametric Equivalent
F861BR684M310RKEMET0399-F861BR684M310RTB-ND$0.65161Parametric Equivalent
F861BR684M310ZKEMET1,198399-F861BR684M310Z-ND$1.53000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
750$0.57367$430.25
Manufacturers Standard Package