Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F861BI274J310L | |
|---|---|
DigiKey Part Number | 399-F861BI274J310LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F861BI274J310L |
Description | .270UF 310V |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.27 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 0.709" L x 0.236" W (18.00mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.689" (17.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F861BI274J310A | KEMET | 0 | 399-F861BI274J310A-ND | $0.49629 | Parametric Equivalent |
| F861BI274J310C | KEMET | 0 | 399-F861BI274J310C-ND | $0.46776 | Parametric Equivalent |
| F861BI274J310R | KEMET | 0 | 399-F861BI274J310RTB-ND | $0.50710 | Parametric Equivalent |
| F861BI274J310Z | KEMET | 0 | 399-F861BI274J310Z-ND | $0.49011 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.52186 | $260.93 |


