Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F462BK393J1K0A | |
|---|---|
DigiKey Part Number | 399-F462BK393J1K0A-ND |
Manufacturer | |
Manufacturer Product Number | F462BK393J1K0A |
Description | CAP FILM POLYPROP RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.039 µF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.295" W (18.00mm x 7.50mm) |
Capacitance | Height - Seated (Max) 0.531" (13.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 300V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 1000V (1kV) | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F462BK393J1K0C | KEMET | 0 | 399-F462BK393J1K0C-ND | $0.34769 | Parametric Equivalent |
| F462BK393J1K0L | KEMET | 0 | 399-F462BK393J1K0LTR-ND | $0.38263 | Parametric Equivalent |
| F462BK393J1K0R | KEMET | 0 | 399-F462BK393J1K0RTB-ND | $0.39186 | Parametric Equivalent |
| F462BK393J1K0Z | KEMET | 0 | 399-F462BK393J1K0Z-ND | $0.37394 | Parametric Equivalent |
| F462BK393J1L2A | KEMET | 0 | 399-F462BK393J1L2A-ND | $0.51660 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $0.37054 | $296.43 |


