T520D227M006ATE0507706 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.87658
Datasheet

Parametric Equivalent


KEMET
In Stock: 735
Unit Price: $1.86000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.83364

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.70717
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 499
Unit Price: $1.80000
Datasheet

Parametric Equivalent


Vishay Polytech
In Stock: 0
Unit Price: $0.76160
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 891
Unit Price: $1.82000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $1.19382
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.47999
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 470
Unit Price: $1.64000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 955
Unit Price: $1.64000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.61204
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 201
Unit Price: $1.32000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $2.20000
Datasheet
220 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 50mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T520D227M006ATE0507706

DigiKey Part Number
399-T520D227M006ATE0507706-ND
Manufacturer
Manufacturer Product Number
T520D227M006ATE0507706
Description
220.UF 6.0V
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 50mOhm @ 100kHz
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Box
Part Status
Active
Capacitance
220 µF
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
50mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Box
QuantityUnit PriceExt Price
220$0.81450$179.19