0.1 µF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F461BK104K630A

DigiKey Part Number
399-F461BK104K630A-ND
Manufacturer
Manufacturer Product Number
F461BK104K630A
Description
CAP FILM 0.1UF 10% 630VDC RADIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
F461BK104K630A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
250V
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.295" W (18.00mm x 7.50mm)
Height - Seated (Max)
0.531" (13.50mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
High Pulse, DV/DT
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,226
Check for Additional Incoming Stock
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$0.96000$0.96
10$0.60900$6.09
50$0.47280$23.64
100$0.43060$43.06
800$0.34405$275.24
1,600$0.32476$519.62
3,200$0.30888$988.42
5,600$0.29814$1,669.58
Manufacturers Standard Package