Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F461AK184J160C | |
|---|---|
DigiKey Part Number | 399-F461AK184J160C-ND |
Manufacturer | |
Manufacturer Product Number | F461AK184J160C |
Description | CAP FILM POLYPROP RAD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.18 µF Film Capacitor 90V 160V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.512" L x 0.197" W (13.00mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.433" (11.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 90V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 160V | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F461AK184J160A | KEMET | 0 | 399-F461AK184J160A-ND | $0.27627 | Parametric Equivalent |
| F461AK184J160L | KEMET | 0 | 399-F461AK184J160LTR-ND | $0.31330 | Parametric Equivalent |
| F461AK184J160R | KEMET | 0 | 399-F461AK184J160RTB-ND | $0.30371 | Parametric Equivalent |
| MKP385418016JD02G0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385418016JD02G0-ND | $0.50928 | Parametric Equivalent |
| MKP385418016JD02W0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385418016JD02W0-ND | $0.49483 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,300 | $0.27883 | $362.48 |



