
TC78B027FTG,EL | |
|---|---|
DigiKey Part Number | 264-TC78B027FTGELTR-ND - Tape & Reel (TR) 264-TC78B027FTGELCT-ND - Cut Tape (CT) 264-TC78B027FTGELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC78B027FTG,EL |
Description | 18V 3-PHASE BRUSHLESS DC (BLDC) |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver NMOS PWM 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TC78B027FTG,EL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Multiphase | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Pre-Driver - Half Bridge (3) | |
Interface | PWM | |
Technology | NMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 200mA | |
Voltage - Supply | 5V ~ 16V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.53000 | $2.53 |
| 10 | $1.87700 | $18.77 |
| 25 | $1.71480 | $42.87 |
| 100 | $1.53610 | $153.61 |
| 250 | $1.45096 | $362.74 |
| 500 | $1.41372 | $706.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.29404 | $5,176.16 |


