3.3 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 3Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T498B335M016ATE3K0

DigiKey Part Number
399-T498B335M016ATE3K0TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T498B335M016ATE3K0
Description
CAP TANT SMD 150C AUTO
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
3.3 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 3Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T498B335M016ATE3K0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 150°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
1411 (3528 Metric)
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
Height - Seated (Max)
0.083" (2.10mm)
Tolerance
±20%
Manufacturer Size Code
B
Voltage - Rated
16 V
Ratings
AEC-Q200
Type
Molded
Features
Automotive, High Temperature
ESR (Equivalent Series Resistance)
3Ohm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.25430$508.60
Manufacturers Standard Package