EST127M050AG4AA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 2,602
Unit Price: $0.83000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 580
Unit Price: $0.88000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 451
Unit Price: $0.74000
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: $0.10763
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1,354
Unit Price: $0.57000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1,395
Unit Price: $0.62000
Datasheet
120 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 450mOhm @ 100kHz 6000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EST127M050AG4AA

DigiKey Part Number
399-EST127M050AG4AA-ND
Manufacturer
Manufacturer Product Number
EST127M050AG4AA
Description
CAP ALUM RAD 105C
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
120 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 450mOhm @ 100kHz 6000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EST127M050AG4AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
450mOhm @ 100kHz
Lifetime @ Temp.
6000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
292 mA @ 120 Hz
Ripple Current @ High Frequency
730 mA @ 100 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.669" (17.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
10,000$0.15030$1,503.00