
ESL187M063AH8EA | |
|---|---|
DigiKey Part Number | 399-ESL187M063AH8EACT-ND - Cut Tape (CT) 399-ESL187M063AH8EATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ESL187M063AH8EA |
Description | CAP ALUM RAD 105C |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 180 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 190mOhm @ 100kHz 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESL187M063AH8EA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 190mOhm @ 100kHz | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 362.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 725 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.630" (16.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.57000 | $0.57 |
| 10 | $0.35600 | $3.56 |
| 50 | $0.26460 | $13.23 |
| 100 | $0.23550 | $23.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | $0.17704 | $123.93 |
| 1,400 | $0.16251 | $227.51 |
| 2,100 | $0.15518 | $325.88 |
| 3,500 | $0.14699 | $514.47 |
| 4,900 | $0.14218 | $696.68 |
| 7,000 | $0.13753 | $962.71 |

