Upgrade
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

ESK337M050AH4AA | |
|---|---|
DigiKey Part Number | 399-6608-ND |
Manufacturer | |
Manufacturer Product Number | ESK337M050AH4AA |
Description | CAP ALUM 330UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.197" (5.00mm) |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.827" (21.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 50 V | Package / Case Radial, Can |
Lifetime @ Temp. 2000 Hrs @ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESH337M050AH4AA | KEMET | 1,280 | 399-6582-ND | $0.71000 | Upgrade |
| 50PK330MEFC10X16 | Rubycon | 0 | 1189-1395-ND | $0.83000 | Direct |
| EKYA500ELL331MJ20S | Chemi-Con | 1,838 | 565-EKYA500ELL331MJ20S-ND | $0.92000 | Direct |
| EKZN500ELL331MJ20S | Chemi-Con | 2,223 | 565-5008-ND | $1.23000 | Direct |
| ESMG500ELL331MJ16S | Chemi-Con | 0 | 565-1112-ND | $0.00000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.67000 | $0.67 |
| 10 | $0.42100 | $4.21 |
| 50 | $0.31420 | $15.71 |
| 200 | $0.25215 | $50.43 |
| 600 | $0.21680 | $130.08 |
| 1,000 | $0.20356 | $203.56 |
| 2,600 | $0.18315 | $476.19 |
| 5,000 | $0.17190 | $859.50 |















