ESK337M050AH2EA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.15307
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 3,700
Unit Price: $0.72000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 166
Unit Price: $0.73000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 2,444
Unit Price: $0.80000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 188
Unit Price: $1.20000
Datasheet
330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESK337M050AH2EA

DigiKey Part Number
399-ESK337M050AH2EATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ESK337M050AH2EA
Description
CAP ALUM RAD 85C
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ESK337M050AH2EA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
490 mA @ 120 Hz
Packaging
Tape & Box (TB)
Ripple Current @ High Frequency
588 mA @ 10 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.669" (17.00mm)
Voltage - Rated
50 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ESK337M050AH2AAKEMET0399-ESK337M050AH2AA-ND$0.15307Parametric Equivalent
ECA-1HM331Panasonic Industry3,700P5184-ND$0.72000Parametric Equivalent
ECA-1HM331BPanasonic Industry16610-ECA-1HM331BCT-ND$0.73000Parametric Equivalent
UFW1H331MPDNichicon2,444493-15141-ND$0.80000Parametric Equivalent
UKW1H331MPDNichicon188493-15490-ND$1.20000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Box (TB)
QuantityUnit PriceExt Price
2,100$0.16976$356.50