Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ESK227M035AH1ER | |
|---|---|
DigiKey Part Number | 399-ESK227M035AH1ERTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ESK227M035AH1ER |
Description | 220 35 VV |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Box (TB) | Ripple Current @ Low Frequency 290 mA @ 120 Hz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESK227M035AG3AA | KEMET | 7,383 | 399-ESK227M035AG3AA-ND | $0.38000 | Parametric Equivalent |
| ESK227M035AG3DA | KEMET | 0 | 399-ESK227M035AG3DATB-ND | $0.07708 | Parametric Equivalent |
| ESK227M035AG3EA | KEMET | 19,840 | 399-ESK227M035AG3EACT-ND | $0.35000 | Parametric Equivalent |
| ECA-1VM221 | Panasonic Industry | 18,731 | P5166-ND | $0.45000 | Parametric Equivalent |
| ECA-1VM221BJ | Panasonic Industry | 2,043 | 10-ECA-1VM221BJCT-ND | $0.45000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,500 | $0.09201 | $966.10 |





