220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESK227M025AG3EA

DigiKey Part Number
399-6653-1-ND - Cut Tape (CT)
399-6653-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ESK227M025AG3EA
Description
CAP ALUM 220UF 20% 25V RADIAL TH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ESK227M025AG3EA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
290 mA @ 120 Hz
Ripple Current @ High Frequency
348 mA @ 10 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29,304
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.33000$0.33
10$0.20200$2.02
50$0.14720$7.36
100$0.12980$12.98
500$0.09968$49.84
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$0.09014$90.14
2,000$0.08220$164.40
3,000$0.07819$234.57
5,000$0.07372$368.60
7,000$0.07109$497.63
10,000$0.06855$685.50
Manufacturers Standard Package