
ESK227M016AG3DA | |
|---|---|
DigiKey Part Number | 399-ESK227M016AG3DACT-ND - Cut Tape (CT) 399-ESK227M016AG3DATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ESK227M016AG3DA |
Description | CAP ALUM 220UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.32000 | $0.32 |
| 10 | $0.19300 | $1.93 |
| 50 | $0.14020 | $7.01 |
| 100 | $0.12360 | $12.36 |
| 500 | $0.09472 | $47.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.08558 | $85.58 |
| 2,000 | $0.07797 | $155.94 |
| 3,000 | $0.07413 | $222.39 |
| 5,000 | $0.06984 | $349.20 |
| 7,000 | $0.06732 | $471.24 |
| 10,000 | $0.06488 | $648.80 |

