220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESK227M016AG3DA

DigiKey Part Number
399-ESK227M016AG3DACT-ND - Cut Tape (CT)
399-ESK227M016AG3DATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ESK227M016AG3DA
Description
CAP ALUM 220UF 20% 16V RADIAL TH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,888
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.32000$0.32
10$0.19300$1.93
50$0.14020$7.01
100$0.12360$12.36
500$0.09472$47.36
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$0.08558$85.58
2,000$0.07797$155.94
3,000$0.07413$222.39
5,000$0.06984$349.20
7,000$0.06732$471.24
10,000$0.06488$648.80
Manufacturers Standard Package