
ELH478M035AQ2AA | |
|---|---|
DigiKey Part Number | 399-ELH478M035AQ2AA-ND |
Manufacturer | |
Manufacturer Product Number | ELH478M035AQ2AA |
Description | CAP ALUM 4700UF 20% 35V SNAP TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ELH478M035AQ2AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.4 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.784 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.89000 | $2.89 |
| 10 | $1.92600 | $19.26 |
| 50 | $1.52520 | $76.26 |
| 400 | $1.20598 | $482.39 |
| 800 | $1.13334 | $906.67 |
| 1,200 | $1.09669 | $1,316.03 |
| 2,800 | $1.03185 | $2,889.18 |
| 5,200 | $0.99298 | $5,163.50 |
| 10,000 | $0.95838 | $9,583.80 |

