
EEV477M6R3A9MAA | |
|---|---|
DigiKey Part Number | 399-EEV477M6R3A9MAATR-ND - Tape & Reel (TR) 399-EEV477M6R3A9MAACT-ND - Cut Tape (CT) 399-EEV477M6R3A9MAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEV477M6R3A9MAA |
Description | CAP ALUM 470UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV477M6R3A9MAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 420 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 100 kHz | |
Impedance | 160 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.18000 | $1.18 |
| 10 | $0.75600 | $7.56 |
| 50 | $0.57660 | $28.83 |
| 100 | $0.51990 | $51.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.42218 | $211.09 |
| 1,000 | $0.39140 | $391.40 |
| 1,500 | $0.37586 | $563.79 |
| 2,500 | $0.35854 | $896.35 |
| 3,500 | $0.34835 | $1,219.22 |
| 5,000 | $0.33851 | $1,692.55 |

