Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EDT226M035S9HAA | |
|---|---|
DigiKey Part Number | 399-20519-2-ND - Tape & Reel (TR) 399-20519-1-ND - Cut Tape (CT) 399-20519-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDT226M035S9HAA |
Description | CAP ALUM 22UF 20% 35V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EDT226M035S9HAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 70 mA @ 120 Hz | |
Ripple Current @ High Frequency | 100 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.53000 | $0.53 |
| 10 | $0.32700 | $3.27 |
| 50 | $0.24180 | $12.09 |
| 100 | $0.21490 | $21.49 |
| 500 | $0.16834 | $84.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.15363 | $153.63 |
| 2,000 | $0.14140 | $282.80 |
| 3,000 | $0.13523 | $405.69 |
| 5,000 | $0.12834 | $641.70 |
| 7,000 | $0.12429 | $870.03 |
| 10,000 | $0.12038 | $1,203.80 |




