EDT107M025A9HAA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Nichicon
In Stock: 1,083
Unit Price: $0.81000
Datasheet

Direct


Nichicon
In Stock: 1,462
Unit Price: $1.34000
Datasheet

Upgrade


Panasonic Industry
In Stock: 43,189
Unit Price: $1.22000
Datasheet

Upgrade


Nichicon
In Stock: 233
Unit Price: $1.04000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 1,285
Unit Price: $0.81000
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: $0.10368
Datasheet
100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EDT107M025A9HAA

DigiKey Part Number
EDT107M025A9HAA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EDT107M025A9HAA
Description
CAP ALUM 100UF 20% 25V SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EDT107M025A9HAA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
70 mA @ 120 Hz
Ripple Current @ High Frequency
100 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.315" (8.00mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000$0.13470$2,694.00