
R79GC2680CK40J | |
|---|---|
DigiKey Part Number | 399-R79GC2680CK40JTR-ND - Tape & Reel (TR) 399-R79GC2680CK40JCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | R79GC2680CK40J |
Description | CAP FILM METAL RAD POLYPROP |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF Film Capacitor 70V 160V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 70V | |
Voltage Rating - DC | 160V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.177" W (7.20mm x 4.50mm) | |
Height - Seated (Max) | 0.378" (9.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.03000 | $1.03 |
| 10 | $0.66000 | $6.60 |
| 50 | $0.51440 | $25.72 |
| 100 | $0.46940 | $46.94 |
| 500 | $0.39334 | $196.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,400 | $0.35997 | $503.96 |
| 2,800 | $0.34236 | $958.61 |
| 4,200 | $0.33354 | $1,400.87 |
| 7,000 | $0.32376 | $2,266.32 |
| 9,800 | $0.31805 | $3,116.89 |
| 14,000 | $0.31255 | $4,375.70 |

