EDH227M016A9PAA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: $0.22974
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.20487
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.23512
Datasheet

Upgrade


KEMET
In Stock: 9,800
Unit Price: $0.95000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.29212
Datasheet

Upgrade


KEMET
In Stock: 568
Unit Price: $1.06000
Datasheet

Upgrade


KEMET
In Stock: 407
Unit Price: $1.10000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.30927
Datasheet

Upgrade


KEMET
In Stock: 9,636
Unit Price: $1.18000
Datasheet

Upgrade


KEMET
In Stock: 4,729
Unit Price: $1.10000
Datasheet

Upgrade


KEMET
In Stock: 12,653
Unit Price: $1.32000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.29661
Datasheet

Upgrade


KEMET
In Stock: 12,794
Unit Price: $1.20000
Datasheet

Upgrade


KEMET
In Stock: 4,743
Unit Price: $1.08000
Datasheet
220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EDH227M016A9PAA

DigiKey Part Number
EDH227M016A9PAA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EDH227M016A9PAA
Description
CAP ALUM 220UF 20% 16V SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EDH227M016A9PAA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
210 mA @ 120 Hz
Ripple Current @ High Frequency
262.5 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,000$0.28352$1,984.64