
EDH108M025A9RAA | |
|---|---|
DigiKey Part Number | 399-EDH108M025A9RAATR-ND - Tape & Reel (TR) 399-EDH108M025A9RAACT-ND - Cut Tape (CT) 399-EDH108M025A9RAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDH108M025A9RAA |
Description | CAP ALUM 1000UF 20% 25V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EDH108M025A9RAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 510 mA @ 120 Hz | |
Ripple Current @ High Frequency | 637.5 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | 0.504" L x 0.504" W (12.80mm x 12.80mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.36000 | $2.36 |
| 10 | $1.55700 | $15.57 |
| 50 | $1.22260 | $61.13 |
| 100 | $1.11680 | $111.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $1.00388 | $250.97 |
| 500 | $0.93502 | $467.51 |
| 750 | $0.90027 | $675.20 |
| 1,250 | $0.86153 | $1,076.91 |
| 1,750 | $0.83877 | $1,467.85 |
| 2,500 | $0.81677 | $2,041.92 |

