4.7 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 2.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CWR11KC475KB

DigiKey Part Number
1001-2359-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CWR11KC475KB
Description
CAP TANT 4.7UF 10% 25V 2312
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 2.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
CWR11KC475KB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
2.5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.098" (2.50mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
High Reliability
Failure Rate
B (0.1%)
Grade
Military
Qualification
MIL-PRF-55365/8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$6.40114$3,200.57
Manufacturers Standard Package