0.15 µF ±1% 650V Ceramic Capacitor C0G, NP0 3640 (9110 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CKC33C154FWGACAUTO

DigiKey Part Number
399-CKC33C154FWGACAUTOTR-ND - Tape & Reel (TR)
399-CKC33C154FWGACAUTOCT-ND - Cut Tape (CT)
399-CKC33C154FWGACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CKC33C154FWGACAUTO
Description
KC-LINK 3640 150NF 650VDC C0G
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.15 µF ±1% 650V Ceramic Capacitor C0G, NP0 3640 (9110 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CKC33C154FWGACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
Low ESL, High Voltage, High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
3640 (9110 Metric)
Size / Dimension
0.366" L x 0.402" W (9.30mm x 10.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 238
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$18.05000$18.05
10$14.21400$142.14
50$12.67980$633.99
100$12.22410$1,222.41
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$11.70284$2,925.71
500$11.40004$5,700.02
750$11.24832$8,436.24
Manufacturers Standard Package