0.1 µF ±10% 650V Ceramic Capacitor C0G, NP0 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CKC21X104KWGACTU

DigiKey Part Number
399-CKC21X104KWGACTUTR-ND - Tape & Reel (TR)
399-CKC21X104KWGACTUCT-ND - Cut Tape (CT)
399-CKC21X104KWGACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CKC21X104KWGACTU
Description
KC-LINK 2220 0.1UF 650VDC C0G
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 650V Ceramic Capacitor C0G, NP0 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CKC21X104KWGACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
Low ESL, Soft Termination, High Voltage, High Temperature
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
2220 (5750 Metric)
Capacitance
Size / Dimension
0.232" L x 0.197" W (5.90mm x 5.00mm)
Tolerance
±10%
Thickness (Max)
0.106" (2.70mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 784
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.39000$5.39
10$3.90700$39.07
50$3.31500$165.75
100$3.13190$313.19
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$2.82206$1,411.03
1,000$2.72607$2,726.07
1,500$2.67798$4,016.97
2,500$2.62466$6,561.65
3,500$2.59347$9,077.15
Manufacturers Standard Package