
CKC21X104JCGACAUTO | |
|---|---|
DigiKey Part Number | 399-CKC21X104JCGACAUTOTR-ND - Tape & Reel (TR) 399-CKC21X104JCGACAUTOCT-ND - Cut Tape (CT) 399-CKC21X104JCGACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKC21X104JCGACAUTO |
Description | KC-LINK 2220 0.1UF 500VDC C0G |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 500V Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CKC21X104JCGACAUTO Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, Soft Termination, High Voltage, High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±5% | Size / Dimension 0.232" L x 0.197" W (5.90mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.106" (2.70mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.73000 | $5.73 |
| 10 | $4.17400 | $41.74 |
| 50 | $3.55160 | $177.58 |
| 100 | $3.35910 | $335.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.03334 | $1,516.67 |
| 1,000 | $2.93242 | $2,932.42 |
| 1,500 | $2.88185 | $4,322.77 |
| 2,500 | $2.82582 | $7,064.55 |
| 3,500 | $2.79303 | $9,775.60 |

