Similar

CER ENG KIT 33 | |
|---|---|
DigiKey Part Number | 399-11625-ND |
Manufacturer | |
Manufacturer Product Number | CER ENG KIT 33 |
Description | CAP KIT CER 0.1PF-100PF 4100PCS |
Customer Reference | |
Detailed Description | Ceramic Capacitor Kit 0.1pF ~ 100pF 25V, 100V Surface Mount, MLCC 4100 Pieces (41 Values - 100 Each) |
Datasheet | Datasheet |
Category | Voltage - Rated 25V, 100V |
Manufacturer KEMET | Tolerance ±0.1pF, ±0.25pF, ±5% |
Series | Applications RF, Microwave, High Frequency |
Packaging Book | Features High Q, Low Loss |
Part Status Obsolete | Quantity 4100 Pieces (41 Values - 100 Each) |
Kit Type Ceramic | Packages Included 0402 (1005 Metric) |
Capacitance Range 0.1pF ~ 100pF | Base Product Number |
Mounting Type Surface Mount, MLCC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM03-KIT-C0G-DE-A | Murata Electronics | 0 | 490-12149-ND | $78.77000 | Similar |
| Part Number | Description | Quantity |
|---|---|---|
| CBR04C101J3GAC | CAP CER 100PF 25V C0G/NP0 0402 | 100 |
| CBR04C100J1GAC | CAP CER 10PF 100V C0G/NP0 0402 | 100 |
| CBR04C159B1GAC | CAP CER 1.5PF 100V C0G/NP0 0402 | 100 |
| CBR04C109B1GAC | CAP CER 1PF 100V C0G/NP0 0402 | 100 |
| CBR04C339B1GAC | CAP CER 3.3PF 100V C0G/NP0 0402 | 100 |


