Upgrade
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDR32BP102BKUR7185 | |
|---|---|
DigiKey Part Number | 1001-2424-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDR32BP102BKUR7185 |
Description | CAP CER 1000PF 100V BP 1206 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor BP 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR32BP102BKUR7185 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Failure Rate R (0.01%) |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.051" (1.30mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDR32BP102BJUR7185 | KEMET | 0 | 1001-2422-2-ND | $1.25850 | Upgrade |
| CDR32BP102BKUR | KEMET | 0 | CDR32BP102BKUR-ND | $0.83576 | Parametric Equivalent |
| CDR32BP102BKUR7956 | KEMET | 0 | 1001-2425-2-ND | $0.83576 | Parametric Equivalent |
| CDR32BP102BFURAJ | Vishay Vitramon | 0 | CDR32BP102BFURAJ-ND | $0.66404 | Upgrade |
| CDR32BP102BFWRAJ | Vishay Vitramon | 0 | CDR32BP102BFWRAJ-ND | $0.66404 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $1.04653 | $418.61 |




