Upgrade
Upgrade
Direct
Similar

CBR08C479CAGAC | |
|---|---|
DigiKey Part Number | 399-6194-2-ND - Tape & Reel (TR) 399-6194-1-ND - Cut Tape (CT) 399-6194-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR08C479CAGAC |
Description | CAP CER 4.7PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.25pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR08C479CAGAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.96000 | $0.96 |
| 10 | $0.61300 | $6.13 |
| 50 | $0.47520 | $23.76 |
| 100 | $0.43260 | $43.26 |
| 500 | $0.36086 | $180.43 |
| 1,000 | $0.33868 | $338.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.30539 | $1,221.56 |
| 8,000 | $0.29302 | $2,344.16 |
| 12,000 | $0.28682 | $3,441.84 |
| 20,000 | $0.27994 | $5,598.80 |
| 28,000 | $0.27592 | $7,725.76 |




