Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

CBR08C470G5GAC | |
|---|---|
DigiKey Part Number | CBR08C470G5GAC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CBR08C470G5GAC |
Description | CAP CER 47PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR08C470G5GAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±2% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBR08C470F1GAC | KEMET | 0 | CBR08C470F1GAC-ND | $0.55558 | Upgrade |
| CBR08C470F5GAC | KEMET | 0 | CBR08C470F5GAC-ND | $0.34209 | Upgrade |
| CBR08C470FAGAC | KEMET | 0 | 399-8769-1-ND | $3.76000 | Upgrade |
| CBR08C470G1GAC | KEMET | 0 | CBR08C470G1GAC-ND | $0.35768 | Upgrade |
| CBR08C470GAGAC | KEMET | 0 | CBR08C470GAGAC-ND | $0.95199 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.21518 | $860.72 |



