Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

CBR08C390J1GAC | |
|---|---|
DigiKey Part Number | 399-8772-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CBR08C390J1GAC |
Description | CAP CER 39PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR08C390J1GAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBR08C390F1GAC | KEMET | 0 | CBR08C390F1GAC-ND | $0.49540 | Upgrade |
| CBR08C390FAGAC | KEMET | 0 | 399-8766-1-ND | $3.76000 | Upgrade |
| CBR08C390G1GAC | KEMET | 0 | CBR08C390G1GAC-ND | $0.32642 | Upgrade |
| CBR08C390GAGAC | KEMET | 0 | CBR08C390GAGAC-ND | $0.95199 | Upgrade |
| CBR08C390JAGAC | KEMET | 3,611 | 399-6203-1-ND | $0.91000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.20869 | $834.76 |



