CBR08C339CAGAC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: $0.79193
Datasheet

Upgrade


KEMET
In Stock: 6,215
Unit Price: $1.17000
Datasheet

Direct


Murata Electronics
In Stock: 3,267
Unit Price: $0.43000
Datasheet

Similar


Johanson Technology Inc.
In Stock: 0
Unit Price: $0.23264
Datasheet
3.3 pF ±0.25pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR08C339CAGAC

DigiKey Part Number
399-8751-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CBR08C339CAGAC
Description
CAP CER 3.3PF 250V C0G/NP0 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3.3 pF ±0.25pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBR08C339CAGAC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Q, Low Loss, Ultra Low ESR
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±0.25pF
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CBR08C339AAGACKEMET0399-8690-2-ND$0.79193Upgrade
CBR08C339BAGACKEMET6,215399-6193-1-ND$1.17000Upgrade
GQM2195C2E3R3CB12DMurata Electronics3,267490-GQM2195C2E3R3CB12DCT-ND$0.43000Direct
QSCT251Q3R3C1GV001EJohanson Technology Inc.0712-QSCT251Q3R3C1GV001ETR-ND$0.23264Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.31083$1,243.32
Manufacturers Standard Package