
CBR06C509CAGAC | |
|---|---|
DigiKey Part Number | 399-13250-2-ND - Tape & Reel (TR) 399-13250-1-ND - Cut Tape (CT) 399-13250-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C509CAGAC |
Description | CAP CER 5PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 pF ±0.25pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C509CAGAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.44000 | $0.44 |
| 10 | $0.26800 | $2.68 |
| 50 | $0.19880 | $9.94 |
| 100 | $0.17770 | $17.77 |
| 500 | $0.14190 | $70.95 |
| 1,000 | $0.13086 | $130.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.11432 | $457.28 |
| 8,000 | $0.10817 | $865.36 |
| 12,000 | $0.10509 | $1,261.08 |
| 20,000 | $0.10168 | $2,033.60 |
| 28,000 | $0.09969 | $2,791.32 |
| 40,000 | $0.09777 | $3,910.80 |

