Parametric Equivalent

CBR06C349B5GAC | |
|---|---|
DigiKey Part Number | 399-16171-2-ND - Tape & Reel (TR) 399-16171-1-ND - Cut Tape (CT) 399-16171-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C349B5GAC |
Description | CAP CER 3.4PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.4 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C349B5GAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.23000 | $0.23 |
| 10 | $0.13000 | $1.30 |
| 50 | $0.09320 | $4.66 |
| 100 | $0.08190 | $8.19 |
| 500 | $0.06288 | $31.44 |
| 1,000 | $0.05701 | $57.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.04822 | $192.88 |
| 8,000 | $0.04495 | $359.60 |
| 12,000 | $0.04332 | $519.84 |
| 20,000 | $0.04151 | $830.20 |
| 28,000 | $0.04045 | $1,132.60 |
| 40,000 | $0.03943 | $1,577.20 |


